745776-4
RFI GASKET,SZ 3,PLTD TIN
Enhance your RFI protection with this high-quality gasket, designed for Size 3 applications. Coated in plated tin for durability and reliability, it ensures seamless connectivity in demanding environments. Perfect for use with our AMPLIMITE Kit, this accessory is a must-have for safeguarding your connections against interference. Each package contains 50 gaskets, conveniently packed in a bag for easy storage and access. Compliant with RoHS standards, you can trust in its eco-friendly design. Upgrade your setup with this essential component, where data and device protection are paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745776-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | RFI Gasket |
Package Quantity: | 50 |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Connector Product Type: | Accessory |
Length: | 2.1 in |
Part Aliases: | 745776-4 |
SKU: | AMP745776-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |