1-828430-2
2X12P AMPMODU II STIFTLEI
Enhance your PCB connections with our AMPMODU Headers. Designed for reliable performance, these headers feature a durable brass contact material with gold plating for optimal conductivity. With a pitch of 2.54mm and two rows of 24 positions, they offer versatile connectivity options. The green housing, meeting UL 94V-0 flammability standards, ensures safety and durability. Suitable for industrial use, these headers are wave solder capable up to 240°C, making installation easy. RoHS compliant and with a high-temperature rating, they guarantee quality and compliance with environmental standards. Upgrade your PCB assemblies with these high-performance headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-828430-2 |
Series: | AMPMODU Headers |
Housing Material: | , |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, CuZn |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Contact Amperage: | 5 A |
Number of Positions: | 24 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .232 in, 5.9 mm |
Dielectric Withstanding Voltage: | 1000 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .104 in, 2.65 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-828430-2 |
SKU: | AMP1-828430-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |