1-84952-0
Cut Tape - 1MM FPC HORZ.BTTM CONT.ASS.10P
Introducing our Cut Tape Connector Assembly, designed for horizontal bottom contact applications with a 1mm pitch. This 10-contact receptacle, part of our FPC series, is ideal for signal transmission in various electronic devices. Featuring a right-angle body orientation and surface mount termination, it ensures secure and reliable connectivity. The housing, made of LCP, offers durability and performance. With a voltage rating of 200V AC and an amperage of 1A, it meets stringent industry standards. Each package contains 1500 units, perfect for high-volume production. RoHS compliant and designed for easy integration, this connector is a top choice for demanding circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-84952-0 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | .039 in, 1 mm |
Voltage: | 200 V AC |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
Connector Height: | .101 in, 2.56 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.92 mm, .706 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Bright |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | .258 in, 6.54 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 1-84952-0 |
SKU: | AMP1-84952-0.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download |