5147722-3
08 MODII HORZ DR SFMNT 30AU
Enhance your PCB assembly with our AMPMODU IV/V Series Right Angle Surface Mount Socket Connector. Designed for high-performance applications, this connector features a durable Polyester - GF housing in sleek Black. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity. The 2.54mm pitch and 8 positions cater to precise PCB connections, while the UL 94V-0 material flammability standard guarantees safety. Suitable for industrial use, it offers stackable capabilities and complies with RoHS regulations. Elevate your electronic projects with this high-quality board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5147722-3 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 400 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Horizontal, Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .04 in, 1.02 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5476 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5147722-3 |
SKU: | AMP5147722-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2017 | E-16-016765 - Obsolete. | Download |