87159-7
07 MODI CRMP S-I HSG SR .156CL
Enhance your electronic connections with our AMPMODU Housing, designed for optimal performance and durability. Featuring seven contacts in a single row, this housing is perfect for various applications. Made of high-quality UL 94V-0 rated thermoplastic in a sleek black color, it ensures safety and reliability. The low-profile design and 3.96mm pitch offer seamless integration, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for use with sockets, this receptacle housing is a must-have for your connector assembly needs. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87159-7 |
Series: | AMPMODU |
Connector Type: | Housing |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 7 |
Housing Color: | Black |
Profile: | Low |
Connector and Housing Type: | Receptacle |
Standards Met: | UL 94V-0 |
SKU: | AMP87159-7 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-0 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |