Enhance your electronic connections with our AMPMODU Headers, featuring a single row design for streamlined assembly. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, these headers ensure reliability and safety. The 25-pin configuration, with a 2.54mm pitch and through-hole solder termination, guarantees secure PCB attachment. Copper alloy contacts with tin-lead plating offer optimal conductivity, suitable for industrial applications. The black housing, with vertical mount orientation, provides versatility in system integration. With features like 3A contact amperage and 5000MΩ insulation resistance, these headers deliver high performance. Meeting ECCN standards, they are ideal for various electronic setups. Upgrade your PCB connections with this high-quality, stackable header solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146458-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 25
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146458-5
SKU: AMP2-146458-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: