103166-5
14 MODII HDR DRRA SHRD .100CL
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance and reliability. With CSA LR7189 and UL E28476 standards compliance, you can trust in the quality of these thermoplastic headers. Featuring 14 gold-plated phosphor bronze contacts in a right-angle, two-row configuration with a 2.54mm pitch, these headers offer secure and efficient through-hole solder termination. The black housing, with UL 94V-0 flammability rating, ensures durability in industrial environments. With a mating alignment system for polarization and detent window retention, assembly is effortless. Operating temperature range of -65°C to 105°C, dielectric withstand voltage of 750 V AC/DC, and fully loaded contact load condition guarantee performance in diverse applications. Whether for board standoff or PCB mount installation, these shrouded headers with 4-sided protection provide a reliable solution for your connectivity needs. Packaged in trays of 120, they are ready for your production line. Elevate your connections with these AMPMODU Headers, offering quality and reliability in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103166-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 120 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5221 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .135 in, 3.43 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .066 in, 1.68 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103166-5 |
Replacement Part: | 5-103166-5 |
SKU: | AMP103166-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |