The AMPMODU Headers are essential components for signal transmission in industrial settings, featuring a durable thermoplastic housing in black. With a right-angle body orientation and through-hole solder termination method, they provide reliable connectivity on printed circuit boards. These headers have gold-plated phosphor bronze contacts, meeting stringent UL 94V-0 flammability standards. With a pitch of 2.54mm (.1 in) and a 50-pin configuration, they facilitate efficient board-to-board connections. Designed for a current rating of 3A at 250VAC, they ensure safe power transmission. Whether for new installations or replacements, these shrouded headers offer high performance and durability in various electronic applications. Please note that they are not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102589-5
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
Material Flammability Standard: UL 94V-0
Part Aliases: 102589-5
Replacement Part: 5-102589-5
SKU: AMP102589-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: