280378-2
4P MODU II SHRD HDR, RT ANG, 0.38AU
Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance and durability. With CSA LR7189 and UL E28476 standards met, these headers guarantee safety and reliability. Featuring a right-angle body orientation and through-hole solder termination, they ensure secure connections in any application. The brass contact material with gold plating offers excellent conductivity, while the black thermoplastic housing with UL 94V-0 flammability standard compliance ensures safety. With a pitch of 2.54mm (.1 in) and 4 contacts in a single row, these headers are suitable for various PCB designs. The industrial-grade connectors have a mating retention type of detent window and polarization for easy and secure mating. Operating in a wide temperature range from -65 to 105 °C, they are perfect for diverse environments. With a package quantity of 1000, these headers are ideal for bulk applications. RoHS compliant and with ECCN of EAR99, you can trust in their quality and compliance. Elevate your PCB projects with these shrouded headers, offering not just connectivity but also reliability and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280378-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5434 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280378-2 |
SKU: | AMP280378-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |