1-103542-6

34 MODII HDR DRST UNSHRD A/PIN

Elevate your PCB connectivity with our AMPMODU Headers, crafted for optimal performance and durability. Meeting UL E28476 and CSA LR16455 standards, these headers are engineered with precision and quality in mind. The thermoplastic housing ensures robust protection, while the copper-nickel-tin contacts guarantee reliable conductivity. With a pitch of 2.54 mm (.1 in) and 34 positions in a double row layout, these headers offer ample connectivity options for your projects. Featuring gold-plated contact mating areas and a high flammability standard of UL 94V-0, they are designed to meet the demands of industrial environments. PCB retention and compliance tail termination ensure secure mounting, while the high-temperature housing and RoHS compliance provide peace of mind for environmentally conscious applications. Upgrade to these black AMPMODU Headers for seamless integration and performance excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103542-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 34
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103542-6
Replacement Part: 6-103542-6
SKU: AMP1-103542-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/08/2013 Compliant pin connectors were allowed to contain lead in the compliant pin area per the EU RoHS
exemption 11(b) and be considered RoHS compliant (coded as R in our TE systems). This exemption expired
on 1 Jan 2013, so now all compliant pin product are now considered to contain lead and have had their TE
coding changed to L (non-compliant). This PCN is to notify customers of the RoHS coding change from R to L.
(Compliant to non-compliant).
Download