Enhance your PCB connections with our AMPMODU Headers, meticulously designed for superior performance. With CSA LR7189 and UL E28476 standards certification, these headers guarantee reliability and safety. Featuring 14 gold-plated square pin contacts, they ensure efficient power transmission with an amperage rating of 3A. The right-angle orientation and through-hole solder termination method offer versatility in installation. Constructed with durable thermoplastic housing in black, these headers are suitable for industrial applications. With a pitch of 2.54mm and a compact design, they facilitate high-density mounting on PCBs. The mating retention with detent window and polarization alignment ensure secure connections, while the absence of strain relief simplifies assembly. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, these headers are ideal for demanding environments. Trust in the quality and performance of our AMPMODU Headers for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103167-4
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 192
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103167-4
Replacement Part: 5-103167-4
SKU: AMP103167-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: