87922-4
16 MODIV HSG W/STR RLF DR MRKD
Enhance your electronic connections with our AMPMODU IV/V Housing Receptacle. This durable connector, constructed with UL E28476 and CSA LR7189 standards in mind, features 16 contacts in a 2-row configuration for efficient power transmission. With a crimp termination method and high-quality phosphor bronze contacts, it ensures reliable performance in demanding environments. The thermoplastic housing, in sleek black, offers both durability and insulation. Operating temperature range of -65 to 105°C and a voltage rating of 250 VAC make it suitable for various applications. The included strain relief guarantees secure cable connection, while the detent latching system ensures effortless mating. With RoHS compliance and UL 94V-0 flammability standard, this connector prioritizes safety and environmental responsibility. Perfect for industrial use, it's a dependable choice for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87922-4 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 7.32 |
Overall Length: | 20.32 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .288 in, 7.32 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5456 |
Number of Detents: | 1 |
Connector Length: | 20.32 mm, .8 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1324044;87922-4 |
SKU: | AMP87922-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |