103264-1
72 MODII 2PC HDR 3R SHRD
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight, three-row design for efficient signal transmission. With a pitch of 2.54mm and a contact type of pin, these connectors offer reliable performance in any circuit application. Constructed with durable nylon GF housing and copper alloy contacts plated in gold, they ensure both strength and conductivity. Meeting UL 94V-0 flammability standards, they guarantee safety in industrial environments. PCB mountable with a vertical orientation, they facilitate easy integration into your electronic assemblies. With a contact amperage of 2A and a voltage rating of 250VAC, these headers are suitable for various power and signal requirements. Whether used individually or in conjunction with other connectors, they provide a secure and efficient connection solution. Upgrade your system with these high-quality headers for seamless PCB interconnectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103264-1 |
Series: | AMPMODU Headers |
Amperage: | 2 A |
Housing Material: | Nylon - GF |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 21 |
Contact Amperage: | 2 A |
Number of Positions: | 72 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | 16.51 mm, .65 in |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5448 |
Contact Layout: | Inline |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | None |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .32 in, 8.13 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103264-1 |
SKU: | AMP103264-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |