Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for high-performance applications. Featuring a single row design with 40 pin positions, these headers ensure seamless connectivity on your printed circuit boards. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability and safety. With a pitch of 2.54mm, these headers offer precise alignment, while their through-hole solder termination method ensures secure attachment. The contact pins, crafted from copper alloy with gold plating, provide efficient signal transmission with a contact amperage of 3A. Their square shape and inline layout make for easy stacking, while the vertical mount orientation saves space on your board. Trust in the reliability of our industrial-grade connectors, perfect for your board-to-board or mezzanine stacking needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-146462-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 125
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .109 in, 2.77 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-146462-0
SKU: AMP4-146462-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: