1052552-1
2052 1352 02,SMA FM JACK RECPT
Enhance your RF connectivity with our high-performance SMA Jack Connector. Designed for seamless integration, this connector features a threaded mating type and panel mount capability, making it ideal for a range of applications. With a 50 Ω impedance and operating frequency of up to 18 GHz, it ensures reliable signal transmission. The gold-plated beryllium copper contacts offer excellent conductivity, while the stainless steel body with passivated finish guarantees durability. RoHS compliant and suitable for lead-free soldering processes, it meets stringent environmental standards. Whether for commercial or industrial use, this SMA connector delivers exceptional quality and performance. Elevate your RF systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1052552-1 |
Gender: | Jack |
Series: | AMP SMA |
GPL: | 080 |
Impedance: | 50 Ω |
Interface: | SMA |
Packaging: | Bag |
Mount Type: | Panel |
Body Finish: | Passivated |
Mating Type: | Threaded |
Product Code: | 3346 |
Body Material: | Stainless Steel |
Contact Plating: | Gold |
GPL Description: | Data and Devices |
Connector Length: | 1.0791 in, 27.41 mm |
Contact Material: | Beryllium Copper |
RF Connector Type: | SMA |
Port Configuration: | Single Port |
Dielectric Material: | PTFE |
Number of Positions: | 1 |
Operating Frequency: | 18 GHz |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Contact Configuration: | Captivated Contacts |
Connector Product Type: | Connector Assembly |
Wire Termination Style: | Solder |
Center Contact Material: | Beryllium Copper |
Contact Captivation Method: | Epoxy |
Number of Coaxial Contacts: | 1 |
Cable Connector Orientation: | Straight |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Center Contact Plating Material: | Gold |
Body Plating Material: | Gold |
Connector System: | Cable to Panel |
Detent: | Without |
Sealable: | No |
Panel Mount: | Rear Mount |
Panel Attachment Style: | Rear Mount |
Panel Mount Type: | Flange |
Number of Panel Mounting Holes: | 2 |
Part Aliases: | 2052-1352-02;1052552-1 |
SKU: | AMP1052552-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 |
Download |