2081005-1
ASSY. SMA JACK PCB EDGE MOUNT
Introducing the ASSY. SMA JACK PCB EDGE MOUNT, a high-performance RF connector designed for seamless integration in electronic assemblies. With a rugged zinc body and gold-plated center contact, this right-angle jack ensures reliable signal transmission at frequencies up to 11 GHz. Featuring a screw mating interface and through-hole termination method, it offers easy installation on PCBs. With a compact form factor and single-port configuration, it's ideal for space-constrained applications. Meeting RoHS compliance and operating temperature range of -65 to 165 °C, this SMA connector guarantees both environmental sustainability and robust performance. Whether for industrial or consumer electronics, this connector assembly is the perfect choice for demanding RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2081005-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Mating Type: | Screw |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
RF Connector Type: | SMA |
Body Material: | Zinc |
Package Quantity: | 250 |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Tail Length: | .115 in, 2.92 mm |
Packaging: | Reel |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2581 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Bright |
Body Plating Material: | Tin |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | PTFE |
Height Above PC Board: | .381 in, 9.68 mm |
Connector Length: | 16.4 mm, .646 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Board |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2081005-1 |
SKU: | AMP2081005-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |