1053265-1
2058 5329 02
Experience seamless connectivity with our latest addition to the AMP SMA series, the perfect solution for high-frequency applications. Featuring a hermetically sealed, passivated stainless steel body, this SMA connector ensures reliable performance in any environment. With gold-plated contacts and TFE Fluorocarbon dielectric material, it guarantees optimal signal transmission up to 18 GHz. The threaded mating type and single-port configuration offer easy installation, while the straight cable connector orientation provides versatility. Operating flawlessly in extreme temperatures ranging from -65 to 165°C, this connector assembly is RoHS compliant, meeting strict environmental standards. Whether for front or rear mount applications, trust in the durability and efficiency of our SMA connector for all your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1053265-1 |
Gender: | Jack |
Series: | AMP SMA,CGS SM |
GPL: | 080 |
Impedance: | 50 Ω |
Interface: | SMA |
Packaging: | Package |
Seal Type: | Hermetically Sealed |
Mount Type: | Panel |
Body Finish: | Passivated |
Mating Type: | Threaded |
Product Code: | 4478 |
Body Material: | Stainless Steel |
Contact Plating: | Gold |
GPL Description: | Data and Devices |
Connector Length: | 10.8 mm, .425 in |
Contact Material: | Beryllium Copper |
RF Connector Type: | SMA |
Port Configuration: | Single Port |
Dielectric Material: | TFE Fluorocarbon |
Number of Positions: | 1 |
Operating Frequency: | 18 GHz |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Contact Configuration: | Captivated Contacts |
Connector Product Type: | Connector Assembly |
Center Contact Material: | Beryllium Copper |
Number of Coaxial Contacts: | 1 |
Cable Connector Orientation: | Straight |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Center Contact Plating Material: | Gold |
Connector System: | Cable to Panel |
Detent: | Without |
Sealable: | Yes |
Panel Mount: | Front Mount, Rear Mount |
Panel Attachment Style: | Front Mount, Rear Mount |
Pin Diameter Accepted: | .02 in, .51 mm |
Part Aliases: | 2058-5329-02;1053265-1 |
SKU: | AMP1053265-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |