Experience seamless connectivity with our AMP SMA,CGS SM Connector. Designed for high-performance applications, this plug connector features a cable mount for free-hanging installation with a secure crimp termination method. Crafted from durable stainless steel, it ensures reliable operation in demanding environments, with a gasket seal for added protection. Operating at an impressive 12.4 GHz frequency with 50 Ω impedance, it guarantees efficient signal transmission. The right-angle mount orientation and screw mating type offer versatility in setup, while the RG 316 cable type and captivated contacts ensure a stable connection. RoHS compliant and suitable for a wide temperature range, this connector is ideal for aerospace, telecommunications, and other industries requiring top-tier connectivity solutions. Trust in its quality for seamless data and device integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1253729-1
Series: AMP SMA,CGS SM
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Screw
Seal Type: Gasket
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 316
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Right Angle
Interface: SMA
GPL: 080
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Sealable: Yes
Wire Termination Style: Crimp
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: 3310
Ferrule Material: Copper Alloy
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Gasket Material: Silicone Rubber
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Detent: Without
Dielectric Material: PTFE Fluorocarbon
Connector Length: 16.9 mm, .665 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Material: Gold
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Part Aliases: 2837-7316-00;1253729-1
SKU: AMP1253729-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: