1241959-5
STD-TIM HSG MKII 5P
Easily connect power and signal cables with this STD-TIM HSG MKII 5P housing, designed for RAST 5 IDC Connectors. With a single row layout and cable mount installation, it offers convenience in assembly. The natural PA 6 material ensures durability, meeting UL 94V-2 flammability standards for safety. Featuring five positions and a 5mm pitch, it's suitable for various circuit applications. The latch-lock design provides secure mating, while the operating temperature range of -40 to 105°C makes it versatile for different environments. This connector, with its exterior lock style and keyed mating alignment, is ideal for appliances and other applications. With RoHS compliance and lead-free solder processes, it's environmentally friendly and easy to integrate into your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241959-5 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 1250 |
Lock Type: | Latch |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.9 mm, .547 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 2d |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
RAST Version: | None |
Locking Latch Between Cavity Number: | 2&3, 4&5 |
Polarizing Rib Location: | 2b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1241959-5 |
SKU: | AMP1241959-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |