1247004-2
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Elevate your wire termination process with the MAGMATE "300 Serie" featuring a cutting-edge Multispring Pin design. This innovative connector, part of the MAG-MATE series, offers seamless connectivity through IDC Standard termination method. Crafted for efficiency and durability, it guarantees secure connections with its Multispring Pin terminal type. A must-have for professionals in the industry, this connector is a reliable solution for various applications. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your toolkit with this essential component and experience superior performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1247004-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1247004-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 19 - 17 AWG / .85 - 1.12 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |