1318366-1

2.5 SDL H/P HDR 4/7P ASSY O/T

Enhance your signal transmission with this AMP Signal Double Lock connector. Crafted from durable Nylon 6/6 - GF material, it ensures reliable performance in various applications. Featuring a single row design, it offers easy board mount installation with solder or through-hole solder termination. The brass contacts provide efficient conductivity, while the 2.5mm pitch accommodates standard requirements. With a voltage rating of 250V AC/DC and a 3A contact amperage, it's suitable for signal circuits. The natural housing color blends seamlessly into your setup, and with UL 94V-0 flammability standard compliance, safety is guaranteed. Perfect for appliances and other electronic devices, this connector is wave solder capable and RoHS compliant, meeting lead-free solder process requirements. Upgrade your connectivity with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1318366-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 450
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: Standard
Packaging: Tape
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .039 - .062 in, 1 - 1.6 mm
Connector Height: 15.3 mm, .6 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 20 mm, .78 in
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
PCB Mount Alignment Type: None
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Mating Area Length: .18 in, 4.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1318366-1
SKU: AMP1318366-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: