2-1376274-1
2.5 SDL STD HDR ASSY 2/4P
Enhance your signal connectivity with this AMP Signal Double Lock connector. Designed for secure board mounting, it features a durable 6/6 Nylon GF housing in a natural color. With a pitch of 7.5mm and termination options of crimp and through hole soldering, it offers flexibility in installation. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -30 to 105°C, it ensures reliability in various environments. Each unit comes with two pin contacts, each capable of carrying 5A of current. Ideal for signal applications in appliances and beyond, this connector guarantees efficient and dependable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1376274-1 |
Series: | AMP Signal Double Lock |
Housing Material: | 6/6 Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | 7.5 mm |
Contact Type: | Pin |
Contact Amperage: | 5 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 526 |
Number of Loaded Positions: | 2 |
Packaging: | Loose Piece |
Operating Temperature Range: | -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .8 µm |
PCB Retention: | With |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Kinked Legs |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1376274-1 |
SKU: | AMP2-1376274-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |