Enhance your connectivity with our AMP Signal Double Lock accessory, designed for secure and efficient board-to-board PCB connections. Crafted from durable Nylon 6/6 GF, this Double Lock Plate ensures reliability in demanding environments. With twelve positions for seamless integration, it caters to a variety of applications in the appliance industry. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a dependable choice for your electronic assemblies. Each package contains 400 units, offering ample supply for your projects. Designed for easy installation and maintenance, this accessory is RoHS compliant, guaranteeing environmental responsibility. Elevate your connection solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917708-1
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Body Material: Nylon 6/6 GF
Package Quantity: 400
Number of Positions: 12
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 917708-1
SKU: AMP917708-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2014 E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. Download