1746076-1
2.5SDL DBL 14P HSG NAT
Enhance your backplane connector setup with our AMP Signal Double Lock Plate, a crucial accessory made from durable Nylon 6/6 GF. This natural-colored component, with a package quantity of 400, ensures secure connections with its 14 positions. Operating effectively in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it meets RoHS compliance standards. Suitable for various appliances, this lead-free solder-compatible plate guarantees reliability in your assembly processes. Elevate your PCB connector system with this essential component, designed for seamless board-to-board connections in diverse applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746076-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Accessory Type: | Double Lock Plate |
Body Material: | Nylon 6/6 GF |
Package Quantity: | 400 |
Number of Positions: | 14 |
GPL: | 526 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
GPL Description: | Appliances |
Product Code: | 3940 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 1746076-1 |
SKU: | AMP1746076-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |