353205-1

2.5 S.D.L HDR ASSY 2P H/PRO

Elevate your signal connectivity with our AMP Signal Double Lock housing, designed for seamless integration on printed circuit boards. Crafted from durable Nylon 6/6 with a high flammability standard of UL 94V-0, this connector ensures safety and performance. Featuring a single row layout, it offers two positions for efficient signal transmission. Its board mount and through-hole solder termination method, along with pre-tin contact plating, guarantee secure and reliable connections. With a voltage rating of 250V AC/DC and an amperage of 3A, it's suitable for a variety of applications. The natural housing color, vertical mount orientation, and compact profile make it versatile for various setups. With a package quantity of 200, it's ideal for bulk installations. Trust in its quality and wave solder capability for seamless assembly. Elevate your signal connectivity with our AMP Signal Double Lock housing, designed for seamless integration on printed circuit boards. Crafted from durable Nylon 6/6 with a high flammability standard of UL 94V-0, this connector ensures safety and performance. Featuring a single row layout, it offers two positions for efficient signal transmission. Its board mount and through-hole solder termination method, along with pre-tin contact plating, guarantee secure and reliable connections. With a voltage rating of 250V AC/DC and an amperage of 3A, it's suitable for a variety of applications. The natural housing color, vertical mount orientation, and compact profile make it versatile for various setups. With a package quantity of 200, it's ideal for bulk installations. Trust in its quality and wave solder capability for seamless assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 353205-1
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Profile: High
Packaging: Bag/Box
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 15.3 mm, .6 in
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: .34 in, 8.7 mm
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 353205-1
SKU: AMP353205-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: