1337362-1
10P DRAWER CONN. TAB HSG.
Enhance your connectivity with our Standard Drawer Cable Mount (Free-Hanging) connector, designed for seamless power and signal transmission. Featuring three rows with a 7mm pitch, it offers ten positions for efficient cable termination through crimping. With a durable black finish and operating temperature range of -30 to 85°C (-22 to 185°F), this connector is ideal for diverse applications. Its secure mating retention, facilitated by mounting ears, ensures reliable performance. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for wire-to-wire connections, it's a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1337362-1 |
Color: | Black |
Series: | Standard Drawer |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .276 in, 7 mm |
Row Spacing: | .281 in, 7.14 mm |
Number of Positions: | 10 |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Connector System: | Wire to Wire |
Mating Retention: | With |
Part Aliases: | 1337362-1 |
SKU: | AMP1337362-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |