1337363-1
10P DRAWER CONN. REC. HSG
Enhance your cable connections with our Standard Drawer series, featuring three rows of ten black Cable Mount (Free-Hanging) receptacles. With a secure Crimp termination method and a convenient 7mm pitch, these connectors are perfect for power and signal applications. Operating in a wide temperature range from -30 to 85°C (-22 to 185°F), they offer reliable performance in various environments. Equipped with Mounting Ears for mating retention, these connectors ensure stability in your designs. Designed for Wire to Wire connection, they provide seamless integration in your PCB layouts. Rest assured, these connectors are RoHS compliant, meeting environmental standards. Elevate your connectivity with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1337363-1 |
Color: | Black |
Series: | Standard Drawer |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .276 in, 7 mm |
Row Spacing: | .281 in, 7.14 mm |
Number of Positions: | 10 |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Connector System: | Wire to Wire |
Mating Retention: | With |
Part Aliases: | 1337363-1 |
SKU: | AMP1337363-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |