Enhance your connectivity with our Drawer Conn 12P Male, a versatile housing plug designed for power and signal applications. With 12 contacts in two rows, this connector boasts a durable construction of Polybutylene Terephthalate - GF housing material and Phosphor Bronze contacts, ensuring reliable performance in various environments. Featuring a panel mount design with crimp termination, it offers easy installation on panels. Its compact size and blue color make it ideal for use in limited spaces. With a current rating of 15 A and operating temperature range of -20 to 120 °C, this connector is suitable for a wide range of industrial and commercial applications. RoHS compliant and UL 94V-0 certified, it meets stringent quality standards. Whether you're working on wire-to-wire or wire-to-board connections, this connector is the perfect choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 172061-3
Color: Blue
Series: Standard Drawer
Amperage: 15 A
Connector Type: Housing
Gender: Plug
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 12
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 1.035
Overall Length: 61.2
Pitch: .197 in, 5 mm
Contact Type: Pin
Row Spacing: 13.3 mm, .524 in
Number of Positions: 12
GPL: K13
Mating Retention Type: Mounting Ears
Packaging: Box & Carton
Operating Temperature Range: -20 - 120 °C, -4 - 248 °F
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: Without
Connector Height: 1.035 in, 26.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Post
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 5285
Drawer Style: Miniature Power
Number of Columns: 6
Number of Signal Positions: 4
Wire Size: 14 - 24 AWG, .22 - 2.18 mm², .22 mm²
Contact Transmits: Power
Connector Length: 2.41 in, 61.2 mm
Connector System: Wire to Board, Wire to Wire
Connector Product Type: Connector
Connector Width: 32.5 mm
Mating Retention: With
Power Contact Centerline: 6.6 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 172061-3
SKU: AMP172061-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: