5172070-1
DRAWER CONN. FEMALE HSG ASSY 8
Easily connect and secure your electronic components with this Drawer Connector Female Housing Assembly, designed for efficient power and signal transmission. Featuring a durable Polybutylene Terephthalate - GF housing in a sleek blue finish, this assembly is UL 94V-0 compliant for enhanced safety. With eight contacts arranged in two rows, and a 5mm pitch, it offers reliable performance in a range of applications. The inclusion of mounting ears ensures secure installation, while the operating temperature range of -20 to 120°C (-4 to 248°F) allows for versatility. Suitable for wire and cable termination with a crimp method, this connector is essential for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5172070-1 |
Color: | Blue |
Series: | Standard Drawer |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 1.035 |
Overall Length: | 2.02 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .389 in |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Packaging: | Box & Carton |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Connector Height: | 1.035 in, 26.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Module |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Number of Columns: | 4 |
Number of Signal Positions: | 4 |
Wire Size: | .22 - 2.18 mm² |
Connector Length: | 2.02 in, 51.2 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 25 mm |
Mating Retention: | With |
Power Contact Centerline: | 6.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5172070-1 |
SKU: | AMP5172070-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |