5172069-3
DRAWER CONN 12P FEMALE
Enhance your connectivity with this 12-pin female drawer connector, designed for seamless integration in your electronic assemblies. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable performance even in demanding environments. With a user-friendly crimp termination method, installation is quick and hassle-free. The housing's UL 94V-0 flammability standard rating guarantees safety compliance. Featuring a compact design with a pitch of 5mm, it's ideal for power and signal applications. Mating alignment is facilitated by the guide module, while mounting ears ensure secure attachment. Its wide operating temperature range of -20 to 120°C (-4 to 248°F) makes it versatile for various setups. Whether for wire-to-wire or wire-to-board connections, this connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5172069-3 |
Color: | Blue |
Series: | Standard Drawer |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 1.035 |
Overall Length: | 61.2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .389 in |
Number of Positions: | 12 |
Housing Color: | Blue |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Packaging: | Box & Carton |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Connector Height: | 1.035 in, 26.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Module |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Number of Signal Positions: | 4 |
Wire Size: | .22 - 2.18 mm² |
Connector Length: | 2.41 in, 61.2 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 25 mm |
Mating Retention: | With |
Power Contact Centerline: | 6.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5172069-3 |
SKU: | AMP5172069-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |