5172068-1
16P FEMALE HSG ASSY DROWER
Enhance your connectivity with our Standard Drawer Housing, a versatile solution for power and signal transmission. Featuring a durable Polybutylene Terephthalate - GF housing in a striking blue color, this connector boasts 16 contacts arranged in 2 rows for efficient crimp termination. With a pitch of 5 mm and UL 94V-0 flammability standard compliance, it ensures reliable performance in a wide temperature range from -20 to 120 °C (-4 to 248 °F). Its compact design, with an overall height of 1.035 inches and length of 71.2 mm, is ideal for various PCB applications. Whether for wire-to-wire or wire-to-board connections, this connector, part of our Data and Devices series, guarantees secure mating with its mounting ears and guide module alignment. RoHS compliant and suitable for wire sizes ranging from .22 to 2.18 mm², it offers a high-quality solution for your connectivity needs. Packaged in a convenient box and carton, it's ready to streamline your assembly process. Elevate your connections with our reliable Connector Housing, the perfect choice for demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5172068-1 |
Color: | Blue |
Series: | Standard Drawer |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Overall Height: | 1.035 |
Overall Length: | 71.2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .389 in |
Number of Positions: | 16 |
Housing Color: | Blue |
GPL: | K13 |
Mating Retention Type: | Mounting Ears |
Packaging: | Box & Carton |
Operating Temperature Range: | -20 - 120 °C, -4 - 248 °F |
Circuit Application: | Power & Signal |
PCB Retention: | Without |
Connector Height: | 1.035 in, 26.3 mm |
Sealable: | No |
Mating Alignment Type: | Guide Module |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5285 |
Number of Columns: | 8 |
Number of Signal Positions: | 4 |
Wire Size: | .22 - 2.18 mm² |
Contact Transmits: | Power |
Connector Length: | 2.8 in, 71.2 mm |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 25 mm |
Mating Retention: | With |
Power Contact Centerline: | 6.6 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5172068-1 |
SKU: | AMP5172068-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |