Enhance your automotive connectivity with the MCP9,5 BU-GEH 1P housing, part of the AMP MCP 9.5 Connector System. Designed for power circuit applications, this black housing accommodates a single female terminal with a 180° cable exit angle. With a temperature range of -40 to 100°C (-40 to 212°F) and a voltage rating of 14V DC, it ensures reliable performance in harsh environments. Featuring integrated primary locking and terminal position assurance, it guarantees secure connections. Measuring .543" in length and 1.811" in width, this housing is serviceable and RoHS compliant, making it an ideal solution for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1355901-1
Series: AMP MCP 9.5,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 14 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 1
GPL: N10
Packaging: Box & Carton
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Power
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device
Length: .543 in
Cable Exit Angle: 180°
Width: 1.811 in, 46 mm
Mating Tab Width: .374 in, 9.5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1355901-1
SKU: AMP1355901-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: