1376391-1

5MM POWER KEY 6P PLUG HSG NUT

Introducing the Power Key 5.0 series Cable Mount Connector, designed for efficient power transmission in various applications. With a durable Nylon 6/6 - GF housing in a natural color, this connector ensures reliable performance. Featuring six socket contacts for easy crimp termination, it accommodates wire sizes ranging from 16 to 24 AWG. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Operating in temperatures from -40 to 105°C, it is suitable for use in diverse environments. With a voltage rating of 300V AC, it is ideal for power circuit applications. Packaged in a quantity of 500, this connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376391-1
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Socket
Package Quantity: 500
Number of Positions: 6
Housing Color: Natural
GPL: 442
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2165
Number of Power Positions: 6
Wire Size: 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1376391-1
SKU: AMP1376391-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: