2-1376421-3
10mm B-T-W Conn. 2P HDR ASSEMB
Introducing the Power Key 5.0, a high-quality connector designed for efficient power transmission in various applications. With a durable Nylon 6/6 - GF housing in a vibrant blue hue, this connector offers reliable performance. Featuring a single row of three pins, it facilitates secure board mounting through press-fit termination. CSA and UL standards compliance ensure safety and quality, while a voltage rating of 300 V AC and contact amperage of 9 A support robust power delivery. The tin-plated copper alloy contacts, with a thick plating of 1 µm, guarantee excellent conductivity and longevity. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its compact design, with a height of 14.1 mm and length of 16.6 mm, makes it ideal for space-constrained setups. Perfect for appliances and other power-intensive devices, the Power Key 5.0 connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1376421-3 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Pin, Tab |
Package Quantity: | 100 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.1 mm, .55 in |
PCB Retention Type: | Mounting Post/Kinked Legs |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 16.6 mm, .653 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .248 in, 6.3 mm |
ECCN: | EAR99 |
Connector Width: | 14.1 mm, .555 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1376421-3 |
SKU: | AMP2-1376421-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |