1-1376384-2

5mm B-T-W Conn. 4P HDR ASSEMBL

Enhance power connectivity with our Power Key 5.0 series, featuring CSA and UL standards for reliable performance. Designed for durability, the housing is constructed from Nylon 6/6 - GF, ensuring strength and longevity. With a single row mount type and through-hole press-fit termination, installation is convenient and secure. Each connector, housing up to four positions, is color-coded in vibrant red for easy identification. Operating within a wide temperature range from -30°C to 105°C, it is suitable for various environments. The contact area is plated with tin, and the board retention type includes mounting posts for stability. With a current rating of 10A and voltage capacity of 300V AC, it is ideal for power applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for appliances or industrial use, our Power Key 5.0 connector ensures efficient power transmission with uncompromised quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1376384-2
Series: Power Key 5.0
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Contact Type: Pin, Tab
Package Quantity: 100
Contact Amperage: 10 A
Number of Positions: 4
Housing Color: Red
Mount Orientation: Vertical
GPL: 442
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.1 mm, .55 in
PCB Retention Type: Mounting Post/Kinked Legs
Sealable: No
Mating Alignment: Without
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L961
Number of Power Positions: 4
Contact Layout: Inline
Connector Length: 21.6 mm, .85 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .248 in, 6.3 mm
ECCN: EAR99
Connector Width: 14.1 mm, .555 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1376384-2
SKU: AMP1-1376384-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2014 E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. Download