1376478-7

2.5 SMC HDR 7P LP W-BOSS

Introducing the AMP Signal Double Lock Connector, a reliable solution for your signal transmission needs. With a housing made of durable Nylon 6/6 - GF and featuring a single row design, this connector is perfect for board mounting with solder or through-hole solder termination methods. The contact pins, made of brass, ensure efficient conductivity, suitable for applications up to 50V AC/DC. With a pitch of 2.5mm and 7 positions, this connector is ideal for signal circuitry. Its UL 94V-0 material flammability standard compliance guarantees safety. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it versatile for various environments. The connector's vertical mount orientation and square contact shape offer easy and secure connection, while the shrouded header type ensures proper alignment during assembly. Whether used in appliances or other devices, this AMP connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376478-7
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 2.5 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: 526
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 62.99 µin, .8 µm
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .34 in, 8.8 mm
PCB Retention Type: Kinked
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3934
Contact Layout: Inline
Connector Length: 22.5 mm, .88 in
Connector System: Wire to Board
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 47.24 µin, .8 µm
Contact Mating Area Length: .17 in, 4.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1376478-7
SKU: AMP1376478-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: