1376476-1
2.5 SIGNAL MATE REC CONTACT
Enhance your signal connectivity with our AMP Signal Double Lock series. These durable cable mount sockets, featuring a crimp termination method, are designed for secure and efficient wire-to-wire connections. With a pre-tin contact mating area plating and a voltage rating of 50V AC/DC, they ensure reliable performance in a wide range of applications. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), these contacts are ideal for signal transmission in various environments. RoHS compliant and packaged in a convenient reel format, each package contains 8000 units, making them perfect for industrial use. Upgrade your connector system with these high-quality phosphor bronze contacts, suitable for wire sizes 24-22 AWG (.12-.38 mm²) and accepting insulation diameters of .047-.074 inches (1.2-1.9 mm). Trust in their proven efficiency for your appliance, automotive, or electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376476-1 |
Series: | AMP Signal Double Lock |
Amperage: | 2.5 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Package Quantity: | 8000 |
GPL: | 526 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 55.12 µin, .8 - 1.4 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3935 |
Wire Size: | .12 - .38 mm², 24 - 22 AWG |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .047 - .074 in, 1.2 - 1.9 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Part Aliases: | 1376476-1 |
SKU: | AMP1376476-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |