917722-5
2.5 S.D/LOCK HDR ASY 2P GREEN
Enhance your signal connectivity with our AMP Signal Double Lock housing. Designed for reliable performance, this connector features a nylon 6/6 - GF housing in a vibrant green color. With a board mount and through hole solder termination, installation is a breeze. The brass contacts ensure a secure connection, with a contact amperage of 3A and voltage rating of 250V AC/DC. Measuring at .6 inches in height, this vertical mount connector is perfect for various applications. UL 94V-0 compliant for safety, it is wave solder capable up to 265°C, making it suitable for appliances. With a package quantity of 300, it's an ideal choice for bulk projects. Whether for home electronics or industrial machinery, this connector guarantees efficient signal transmission. Upgrade your connectivity solutions with this high-quality AMP housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917722-5 |
Series: | AMP Signal Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 526 |
Profile: | High |
Packaging: | Bag/Box |
Operating Temperature Range: | , |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
PCB Retention: | With |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 15.3 mm, .6 in |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Contact Layout: | Inline |
Connector Length: | .29 in, 7.5 mm |
Connector System: | Wire to Board |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
Contact Mating Area Length: | .18 in, 4.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917722-5 |
SKU: | AMP917722-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |