Enhance your power and signal connectivity with our AMP Signal Double Lock connector. Crafted from durable Nylon 6/6 housing material in a natural color, this receptacle features five contacts in a single row, perfect for various applications. With a 3A amperage rating and a voltage capacity of 250V AC/DC, it ensures reliable performance. The crimp termination method and phosphor bronze contact material guarantee secure and efficient wire connections, accommodating 26-20 AWG wire sizes. Its compact design, with an overall height of 9.6mm and a pitch of 2.5mm, makes it suitable for cable mount installations. Compliant with UL 94V-0 flammability standards and ROHS regulations, this connector is not only high-quality but also environmentally friendly. Whether used in appliances or other devices, its polarization mating alignment and latch retention type provide ease of use and stability. Ideal for power and signal transmission in a range of settings, this connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316089-1
Color: Natural
Series: AMP Signal Double Lock
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon 6/6
Number of Contacts: 5
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 9.6 mm[.378 in]
Overall Length: .614
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 150
Number of Positions: 5
Housing Color: Natural
GPL: 526
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .378 in, 9.6 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3933
Wire Size: 26 - 20 AWG
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 15.6 mm, .614 in
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316089-1
SKU: AMP316089-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: