Enhance your power and signal connectivity with our AMP Signal Double Lock connector. Designed for reliable performance, this housing features nine contacts in a single row, ideal for cable mount applications. Crafted from durable Nylon 6/6 material with a natural color finish, it ensures lasting quality. The plug connector type with socket contacts allows for seamless transmission, while the 20 AWG wire size and crimp termination method guarantee secure connections. With a maximum operating temperature of 105°C and voltage rating of 250V AC/DC, it meets high standards of safety and efficiency. Whether for appliances or industrial use, this connector, compliant with RoHS regulations, offers peace of mind in your electronic assemblies. Explore our range of PCB connectors for versatile solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917693-1
Color: Natural
Series: AMP Signal Double Lock
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Nylon 6/6
Number of Contacts: 9
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Maximum Operating Temperature: 105 °C, 221 °F
Overall Height: 11
Overall Length: 25
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 300
Number of Positions: 9
Housing Color: Natural
GPL: 526
Mating Retention Type: Latch
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Connector Height: 11 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 3933
Wire Size: 20 AWG, .518 mm²
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 25 in
Connector System: Wire to Wire
Connector Product Type: Connector
Mating Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 917693-1
SKU: AMP917693-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: