Enhance your electrical connections with our PIDG Hook Tongue Terminal. Designed for secure and efficient crimping onto wires ranging from 14 to 16 AWG, this insulated terminal ensures reliable performance in temperatures as low as -40°C. With a closed barrel construction and a straight orientation, it's perfect for #6 studs and M3.5 applications. Operating at up to 300V, it meets RoHS compliance standards, making it a sustainable choice for various projects. Trust in our Rings & Spades supplier product for quality and durability in your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 320381
Series: PIDG
Connector Type: Hook Tongue
Voltage: 300 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP320381
Plating Material: Copper / Tin
Weight per Piece: .956 g
Wire Insulation Diameter (Max): 3.81 mm / .15 in
Wire Insulation Diameter: 2.67 - 3.81 mm / .105 - .15 in
Overall Length: 21.8 mm / .859 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-092
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: