Enhance your electrical connections with our PIDG series Terminal, featuring a PIDG connector type for secure attachment. Designed for efficiency, this Ring Tongue terminal is ideal for M12 stud sizes and offers a straight orientation for seamless installation. With a maximum voltage rating of 300 V and an operating temperature range of 105°C (221°F), it ensures reliable performance even in demanding environments. The closed barrel type and insulation provide added protection, while accommodating 22 AWG wire sizes. Trust in our Rings & Spades supplier product to deliver quality and durability, making it a valuable addition to your connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-328975-1
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: M12
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - .4 mm², 754 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-328975-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: 5.307 g
Stripe Color: Green
Number of Holes: 1
Military Part Class: Class I
Wire Insulation Diameter (Max): 2.79 mm / .11 in
Wire Insulation Diameter: .97 - 2.79 mm / .038 - .11 in
Overall Length: 32.84 mm / 1.293 in
Stud Diameter: 13.08 mm / .515 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: Yes
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Sheared
Shape Description: RING-041
Support Style: Insulation Restriction

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/04/2022 P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). Download