Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 ring tongue terminals. Designed for optimal performance, these insulated connectors are perfect for wire sizes 22-16 AWG (.26-1.65 mm²), with a voltage rating of 300V and operating temperature range of 105°C (221°F). The closed barrel design ensures secure crimps, while the straight orientation and stud size M2.5 (#4) offer versatility in installation. Compliant with RoHS standards, these terminals are essential for various applications in the industrial and commercial sectors. Trust in the quality of our Rings & Spades products to meet your connectivity needs with precision and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323758
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323758
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.739 g
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:21.44 mm / .8441 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: