140732-2
TERMINAL TAB FASTON 6,35
Easily enhance your terminal connections with our Terminal Tab Faston 6.35, designed for efficient through-hole termination. This right-angle tab features a convenient stud mount for secure installation, making it ideal for various PCB applications. With a 90° terminal angle and full RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140732-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Right Angle |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 90° |
SKU: | AMP140732-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Stud Diameter: | 3.1 mm / .122 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |