796274-1

SLD CPC PLUG ASSY,17-16,STD SX

Easily connect and disconnect with our SLD CPC PLUG ASSY, designed for seamless integration in your electronic setups. This standard-sized, black female connector from the AMP CPC series boasts 16 contacts, ensuring reliable transmission in straight orientation. Crafted with durable nylon housing and meeting UL 94V-0 standards, it guarantees safety and performance. With a voltage rating of 600V DC and an operating temperature range of -55 to 105°C (-67 to 221°F), it's perfect for various applications. RoHS compliant and featuring socket contact type, it's a dependable choice for your circular power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796274-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Nylon
Number of Contacts:16
Body Orientation:Straight
Voltage:600 V DC
Shell Size:17
Contact Type:Socket
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP796274-1
Seal Type:Wire Entry Seal
Keying:A
Number of Signal Positions:16
Reverse Numbering:With
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
Accepts Wire Insulation Diameter Range:1.65 - 3.05 mm / .065 - .12 in
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:15/16-20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Plug
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/10/2021E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs.
Download
09/08/2021P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022.Download
07/05/2021E-21-006540 - Manufacturing / Process Requirements. The tooling used to white ink stamp is damaged and unable to be repaired or replaced. For this reason the change is being implemented immediately. Change the method of marking the contact cavity identification numbers on the wire entry end of the connector from white ink stamping to laser marking.Download
07/17/2018E-18-006713 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink.Download