1456471-2
8p Hybrid 0.64/2.8 Unsealed Plug Assy
Enhance your automotive connectivity with the TH/.025 Connector System, featuring a dual-row housing designed for female terminals. With a pitch of 2.54mm (.1 in) and a UL 94-HB flammability rating, this component ensures reliable signal transmission in demanding environments. Its black PA GF body, measuring .843 inches in length and .696 inches in height, offers durability while accommodating 180° cable exits. With polarization and terminal position assurance, it guarantees secure mating, while the integrated primary locking feature adds further stability. Whether for wire-to-board or wire-to-device applications, this connector system meets automotive industry standards, operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F). Upgrade your circuitry with the M145 series, essential for optimal performance in automotive settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1456471-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N58 |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M145 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .843 in |
Cable Exit Angle: | 180° |
Height: | 17.67 mm, .696 in |
Width: | 24.7 mm, .972 in |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456471-2 |
SKU: | AMP1456471-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |