Enhance your cable crimping capabilities with this convenient kit, designed for 6.0mm applications. Perfect for solder cup connectors, it includes everything you need to streamline your crimping process. With a package quantity of 100, you'll have an ample supply for multiple projects. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your tool kit with this essential accessory for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1478764-1
Series: Solder Cup Connectors
Accessory Type: Cable Crimp Kit
Package Quantity: 100
GPL: 333
Packaging: Bag
GPL Description: Data and Devices
Product Code: D403
ECCN: EAR99
Cable Insulation Diameter: .236 in, 6 mm
Part Aliases: 1478764-1
SKU: AMP1478764-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: