Enhance your crimping capabilities with this essential kit, designed for precision and efficiency. Perfect for working with cables up to 9.5mm in diameter, it includes everything you need for seamless solder cup connections. With a package quantity of 100, you'll have an ample supply on hand for any project. Compliant with RoHS regulations, this kit is not only high-performing but also environmentally friendly. Upgrade your toolkit with this must-have accessory for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1478764-4
Series: Solder Cup Connectors
Accessory Type: Cable Crimp Kit
Package Quantity: 100
GPL: 333
Packaging: Bag
GPL Description: Data and Devices
Product Code: D403
ECCN: EAR99
Cable Insulation Diameter: .374 in, 9.5 mm
Part Aliases: 1478764-4
SKU: AMP1478764-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: