1478764-2
CRIMP KIT 7.5MM
Enhance your cable crimping capabilities with this comprehensive kit, designed specifically for 7.5mm solder cup connectors. Perfect for professionals and hobbyists alike, this kit includes everything you need to securely and efficiently crimp cables with ease. With a package quantity of 100, you'll have an ample supply on hand for multiple projects. RoHS compliant and crafted for durability, this kit is a must-have for any workspace. Elevate your crimping game with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1478764-2 |
Series: | Solder Cup Connectors |
Accessory Type: | Cable Crimp Kit |
Package Quantity: | 100 |
GPL: | 333 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | D403 |
ECCN: | EAR99 |
Cable Insulation Diameter: | .295 in, 7.5 mm |
Part Aliases: | 1478764-2 |
SKU: | AMP1478764-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |