1601011-2
TAB,187 X 020,STD,SMZ
Enhance your wire connections with our SIAMEZE TAB,187 X 020,STD,SMZ. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient splicing. The mating retention type with barbs offers added stability, perfect for industrial applications. Made for Magnet Wire Terminals, they guarantee reliable performance. Compliant with RoHS regulations, these connectors prioritize environmental responsibility. Upgrade your connectivity solutions with our SIAMEZE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601011-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601011-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.83 mm / .505 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Comment: | Inserted height above the pocket is 6.35mm [.250]. |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |